| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 9 to 15 |
| Line Current (A) | 1.58 |
| Power Rating (W) | 19 |
| Typical Speed (r/min) | 4900 |
| Maximum Airflow (CFM) | 200.12 |
| Maximum Pressure | 240Pa |
| Noise Level (dB) | 58 |
| Bearings | Ball |
| Shape | Rectangular |
| Size (Metric) (mm) | 127 X 127 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |
| Product Weight (g) | 315 |
| Product Length (Metric) (mm) | 127 |
| Product Depth (Metric) (mm) | 127 |
| Product Height (Metric) (mm) | 38 |