Molex52117-0341Connector Discrete Wire Housing
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VAC|250VDC | |
| -40 | |
| 105 | |
| Tray | |
| 0.846 | |
| 12.4 | |
| 9.7 | |
| 15.7 | |
| Mizu-P25™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

