Amphenol Communications Solutions52057-102LFConnector Backplane
Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 30 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 500VDC | |
| 1000 | |
| -55 | |
| 125 | |
| 250 | |
| Tube | |
| 11.98 | |
| 23.85 | |
| 13.8 | |
| METRAL® | |
| Through Hole |
Connect two or more printed circuit boards together using hard metric 52057-102LF backplane connectors developed by FCI, and create a computer system that meets your requirements. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 5-row connector. It has a receptacle type gender. Its pitch is 2 mm. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 52057-102LF is housed in natural liquid crystal polymer. This product is 11.98 mm long, 13.8 mm tall and 23.85 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

