TE Connectivity52043Connector Terminals
Ring Tongue Terminal 4AWG Copper Yellow 49.48mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 4.82 | |
| Tin | |
| 4 | |
| 600VAC | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 49.48 | |
| 13.87 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 52043 wire terminal from TE Connectivity. Its wire is 4 AWG. This product is 49.48 mm long and 13.87 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

