TE Connectivity52010Connector Terminals
Butt Splice Terminal 2AWG Copper 50.42mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 2 | |
| -65 | |
| 175 | |
| Box | |
| 45.27 | |
| 50.42 | |
| Cable Mount |
Using the splice terminal 52010 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 50.42 mm long and 15.57 mm. Its wire is 2 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

