TE Connectivity5200262004Heat Shrink
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Stick
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3916.20.00.91 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Irradiated Modified Polyolefin | |
| Black | |
| Thin | |
| 19.68K | |
| 9.5 | |
| 4.8 | |
| -55 | |
| 135 | |
| Stick | |
| 0.76 | |
| 1200 | |
| 110 | |
| 2:1 |
Use this tubing 5200262004 heat shrink from TE Connectivity to protect your electrical cables from environmental factors. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

