Grayhill51MBP30-01B04SSwitch Rotary
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Shorting | |
| Fixed | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.18 | |
| 12 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 14.27 | |
| 14.27 | |
| 13.64 | |
| 14.27 | |
| 14.27 | |
| 29.52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

