Grayhill51CD30-01-2-AJNSwitch Rotary
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 12 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 14.27 | |
| 14.27 | |
| 12.82 | |
| 14.27 | |
| 14.27 | |
| 35.46 |
Need more than two positions for your switch? Then this 51CD30-01-2-AJN rotary switch from Grayhill is perfect for you. It has a DP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 51CD30-01-2-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.27 mm long, 35.46 mm tall and 14.27 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

