Amphenol Communications Solutions51915-051LFConnector Headers and PCB Receptacles
PwrBlade®, Power Supply Connectors, 3ACP 24S 4P Right Angle Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 7Power/24Signal | |
| 1/4 | |
| Solder | |
| (2.54/3.81/5.08)/2.54 | |
| Right Angle | |
| (48/3)/Contact | |
| 200V | |
| 10000/500 | |
| 2/20 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 80.01 | |
| 11.94 | |
| PwrBlade® | |
| Contact Plating Thickness | 0.76um |
| 3.43 | |
| Through Hole |
Easily connect a power supply to a circuit with this 51915-051LF power connector from FCI. This RCP connector's 7 power / 24signal contacts that are made out of copper alloy. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 51915-051LF is housed in thermoplastic. The item will be shipped in tray orientation. Its 80 terminals use the solder termination method. This product is 11.94 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

