TE Connectivity5177984-5Connector Headers and PCB Receptacles
Conn Fine Pitch Connector HDR 120 POS 0.8mm Solder ST SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| Dual Slot | |
| 0.5/Contact | |
| 100VAC | |
| 2 | |
| 30 | |
| -40 | |
| 125 | |
| Box | |
| 53.8 | |
| 6 | |
| 4.6 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

