Reduced Price
Amphenol Communications Solutions51743-10400000AALFConnector Headers and PCB Receptacles
PwrBlade®, Power Supply Connectors, 4P STB Vertical Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 4Power | |
| 1/4 | |
| Press Fit | |
| 6.35 | |
| Straight | |
| 2.54 | |
| (41/70)/Contact | |
| 200V | |
| 10000 | |
| 2 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 41.91 | |
| 11.94 | |
| 12.7 | |
| PwrBlade® | |
| Through Hole |
The 51743-10400000AALF power connector from FCI is perfect for powering your circuit because it comes with the least amount of losses. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 2500 V. It has a receptacle type gender. This connector has a single port. 51743-10400000AALF is housed in thermoplastic. This device has a maximum current rating of 48 A/contact. This component will be shipped in tray format. Its 4 terminals use the solder termination method. This product is 41.91 mm long and 11.94 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

