Amphenol Communications Solutions51740-10402404CCLFConnector Headers and PCB Receptacles

PwrBlade®, Power Supply Connectors, 4P 24S 4P PF Vertical Receptacle

The best way to get minimal losses of power in your circuit is by operating it with the 51740-10402404CCLF power connector from FCI. This RCP connector's 8 power / 24signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a maximum voltage rating of 2500 V/1000V. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. 51740-10402404CCLF is housed in thermoplastic. This device has a maximum current rating of 48 A/contact. The component will be shipped in tray format. This power connector has an operating temperature range of -20 °C to 105 °C. This product is 82.55 mm long and 11.94 mm. Its 88 terminals use the press fit termination method.

Import TariffMay apply to this part

24 parts: Ships tomorrow

    Total$3.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 24 parts
      • Price: $3.032

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.