| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Crimp|Solder | |
| 14-16 | |
| 50 | |
| 38.1 | |
| 8.89 |
Safely fasten test equipment to a circuit design by using this banana plug 5170-0 test terminal block developed by Pomona. This PL connector's a single contact that is made out of beryllium copper. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 15 A. 5170-0 is housed in black polyvinyl chloride. Its wire is 14-16 AWG. This test terminal block has a maximum operating temperature of 50 °C. It uses the crimp|solder termination method. This product is 38.1 mm long and 8.89 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

