Skyworks Solutions516BHA000260BAGRControlled Oscillators
Oscillator VCXO 148.35165MHz/ 148.5MHz ±20ppm (Stability) LVDS 52% 3.3V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 148.35165 | |
| 148.5 | |
| 148.35165|148.5 | |
| 148.35165|148.5 | |
| ±8.5ppm/(10th) Year | |
| ±20ppm | |
| 52 | |
| LVDS | |
| 2.97 | |
| 3.63 | |
| 26 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.17 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
