TE Connectivity5164713-7Connector Headers and PCB Receptacles
Conn Miniature Interconnection System HDR 7 POS 2.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Miniature Interconnection System | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 7/Contact | |
| 300VDC|250VAC | |
| 10 | |
| -40 | |
| 85 | |
| Box | |
| 17.5 | |
| 6.3 | |
| 5.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

