Vishay515D477M010BB6AE3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.39A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.39 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.95 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic 515D477M010BB6AE3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. It has a tolerance of 20%. The 515D477M010BB6AE3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

