Vishay515D476M035AA6AE3Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.14 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| High CV|Low Cost | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 85 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.6 | |
| 0.5 |
Using this electrolytic 515D476M035AA6AE3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. The 515D476M035AA6AE3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

