| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | VCXO |
| Upper Frequency (MHz) | 155.52 |
| Center Frequency (MHz) | 155.52 |
| Output Frequency (MHz) | 155.52 |
| Frequency Aging | ±8.5ppm/(10th) Year |
| Typical Phase Noise (dBc/Hz) | -136@1MHz |
| Frequency Stability | ±20ppm |
| Maximum Symmetry (%) | 52 |
| Output Level | LVPECL |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Maximum Supply Current (mA) | 46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.17 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Pin Count | 6 |
| Lead Shape | Concave Side |