| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 10M |
| Tolerance | 0.05% |
| Maximum Voltage Rating (V) | 1200 |
| Power Rating (W) | 1.5 |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±10 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Conformal Coated |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 12.7 |
| Product Length (mm) | 38.1 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 31.75 |
| Mounting | Through Hole |