50-75% Off
Pomona Electronics5155-0Connector Accessories
Connector Accessories Stress Relief Boot Straight Polyvinyl Chloride Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Stress Relief Boot | |
| Connector Electronic Test Equipment | |
| Straight | |
| Polyvinyl Chloride | |
| Black | |
| 50 | |
| 12.7 | |
| 69.85 |
This stress relief boot 5155-0 connector accessory from Pomona will make a better and stronger connection for your wires. It has a straight body orientation. This product is 69.85 mm long with a diameter of 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
