Dialight515-1301-07-00F by Dialight | LED Light PipeLED Light Pipes

515 Optopipe® Light Pipe Single Element 515-1301/2/3-xxxxF with Vertical Position Lenses and 3 Lens Styles

Dialight Optopipes®

Dialight’s expertise in LED indication and lighting is apparent in our line of engineered light pipes. Dialight has been a leading manufacturer of light pipes for network communication and electronic equipment for more than 10 years. Our 200 standard and custom solutions are complemented by new designs resulting from customer requirements or market developments. Dialight’s optical and mechanical engineers use the latest modeling tools to develop mechanical and optical simulations that ensure expected performance of the design. SLAs are available to represent the physical and optical characteristics of the design. Dialight also has an extensive optics lab for post-design measurement and analysis. With various single and multiple position products for either Panel Mount or PCB Mount oriented light pipes already in production, we also have the added capability to manufacture custom solutions to meet your specific requirements.


Features and Benefits

  • Impervious to failure due to shock and vibration
  • Up to 90% more efficient than traditional light sources when delivering monochromatic light
  • Low-voltage and minimal power consumption
  • Light is produced through photonic emission, not as a by-product of a radiating heat source
  • Molded from RoHS compliant UL94-V0 Water Clear Polycarbonate with an oxygen index of 35%.

515-1301-xxxxF/515-1302-xxxxF/515-1303-xxxxF Features & Benefits:

  • Lengths varying from .125"–1.200"
  • Custom length available upon request
  • Three lens styles for optimal viewing angles:
  • Flat, Convex and Domed
  • Designed for both single and multiple colored LEDs
  • Precision molded from ROHS compliant UL94-V0, water clear polycarbonate with oxygen index of 35%
  • Available in diffused textured lens only
  • Optimally designed to be used with Dialight surface mount LEDs
  • See Dialight Surface Mount Selector Guide for LED options
  • Recommend PLCC-2 and PLCC-4, surface mount LEDs part number: 597-XXXX-207F

Download PDF


Featured PCB Mount:

515-123xF – Right Angle, Single-/Multilevel | Shop All

515-1240F – Right Angle, Multi-Array, Horizontal | Shop All

515-119x-xxxxxF – 3mm, Vertical, Single-level, Varying Lengths, 3 lens styles | Shop All


Featured Panel Mount:

515-1301-xxxxF, 515-1302-xxxxF, 515-1303-xxxxF – 3mm, Vertical, varying lengths, 3 lens styles | Shop All

515-135x-xxxxF – 5mm, Vertical, varying lengths, 3 lens styles | Shop All

515-131x-xxxxF – 1mm,2mm,3mm, vertical, varying lengths, countersink/flush-mount | Shop All

515-1304-xxxxF, 515-1305-xxxxF, 515-1306-xxxxF – 3mm, vertical, varying lengths, reverse mount, 3 lens styles | Shop All


Import TariffMay apply to this part

1,850 parts: Ships tomorrow

    Total$0.70Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,850 parts
      • Price: $0.6951

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.