EVERLIGHT Electronics Co., Ltd514UYD/S530-A3LEDs
LED Uni-Color Yellow 591nm 2-Pin Bag/T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Yellow Diffused | |
| Top Mount | |
| 20mcd | |
| 589 | |
| 591 | |
| 110 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 2 | |
| No | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Yellow | |
| Yes | |
| Yes | |
| Bag|Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 2.8 |
| Package Length | 5 |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

