TE Connectivity5145300-1Connector Memory Card
Conn Smart Card HDR 8 POS 2.54mm Solder ST SMD Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Smart Card | |
| HDR | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| Tin Over Nickel | |
| 30VAC | |
| -10 | |
| 70 | |
| 50000 | |
| Carton | |
| 57.8 | |
| 32.1 | |
| 2.9 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

