Molex51338-0774Connector Headers and PCB Receptacles
Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 70 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.114981 | |
| 17.1 | |
| 3.4 | |
| 1.34 | |
| SlimStack | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

