Top Purchased
TE Connectivity5120527-1Connector Headers and PCB Receptacles
Conn IEEE 1386 HDR 64 POS 1mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IEEE 1386 | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 250VAC | |
| 2 | |
| 30 | |
| -55 | |
| 110 | |
| 100 | |
| Tape and Reel | |
| 34.22 | |
| 3.81 | |
| 8.38 | |
| Contact Plating Thickness | 0.76um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

