| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 5110F7 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 4x4x4 |
| Peak Wavelength (nm) | 585 |
| Intensity | 6.3mcd |
| Maximum Forward Voltage (V) | 2.7 |
| Reverse Voltage (V) | 5(Min) |
| Maximum Forward Current (mA) | 7 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Lens Appearance | Diffused |
| Supplier Color | Yellow |
| Wire Lead Size (AWG) | 26 |
| Housing Color | Black |
| Housing Material | Nylon |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 4.01 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Diameter | 4.8 |
| Mounting | Panel |
| Package Height | 10.41 + 4.8(Max) |
| PCB changed | 2 |
| Pin Count | 2 |