Murata Manufacturing51105CCommon Mode Chokes - CMCs
Common Mode Chokes Dual 1000uH 3.3A 0.038Ohm DCR Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 51105C | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 1000u | |
| 18u(Max) | |
| 3.3 | |
| 0.038 | |
| 1.5kVrms | |
| Through Hole | |
| -40 | |
| 125 | |
| Tray | |
| 21 | |
| 10 | |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

