Molex510470900Connector Discrete Wire Housing
Conn Housing M 9 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 9 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| -40 | |
| 85 | |
| Bag | |
| 0.156 | |
| 13 | |
| 3.2 | |
| 8 | |
| PicoBlade™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

