Molex51035-0200Connector Discrete Wire Housing
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 4/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.104 | |
| 5.7 | |
| 4 | |
| 7.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

