Molex51021-1100Connector Discrete Wire Housing
Conn Housing F 11 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 11 | |
| 1 | |
| Crimp | |
| 1.25 | |
| Straight | |
| 1/Contact | |
| 125V | |
| -40 | |
| 105 | |
| Bag | |
| 0.098375 | |
| 15.5 | |
| 3.2 | |
| 3.95 | |
| PicoBlade™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

