Rubycon Corporation50YXF47MEFC6.3X11Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.4@20°C@100kHz|1.6@-10°C@100kHz | |
| 0.25 | |
| 23.5@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
Thanks to Rubycon, you'll never miss low-end frequencies with their electrolytic 50YXF47MEFC6.3X11 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The 50YXF47MEFC6.3X11 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 23.5@2Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

