Rubycon Corporation50PX220MEFC10X12.5Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.36A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.36 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 50PX220MEFC10X12.5 electrolytic capacitor from Rubycon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 110@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. The 50PX220MEFC10X12.5 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 220uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

