TE Connectivity50FCD10Power Line Filters
Power Line Filter EMI/RFI 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI/RFI | |
| 50 | |
| 4.3 | |
| 480VAC | |
| 3 | |
| Flange Mount | |
| Terminal Block | |
| 6 | |
| -10 | |
| 40 | |
| 160 | |
| 266.7 | |
| 64.52 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

