Grayhill50D60-01-2-AJNSwitch Rotary

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

This 50D60-01-2-AJN rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. It has a DP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50D60-01-2-AJN rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

32 parts: Ships in 2 days

    Total$80.31Price for 3

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $26.77

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.