Grayhill50D60-01-1-AJNSwitch Rotary
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP6T | |
| 60 | |
| 6 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Adjustable | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 6 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 12.7 | |
| 12.7 | |
| 12.82 | |
| 12.7 | |
| 12.7 | |
| 35.46 |
Operated by rotation, this 50D60-01-1-AJN rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50D60-01-1-AJN rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

