TE Connectivity50AYA6APower Line Filters
Power Line Filter 50Hz/60Hz 50A 440VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 440VAC | |
| 3 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 140 | |
| 201 | |
| 65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

