Pomona Electronics5090Connector RF
Conn BNC-Triaxial Adapter 0Hz to 0.5GHz ST RCP/PL Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC-Triaxial Adapter | |
| RCP/PL | |
| Straight | |
| F/M | |
| Gold | |
| 0 to 0.5G | |
| 500VDC | |
| Bayonet Lock | |
| Standard | |
| 13.97 | |
| 34.54 |
A low impedance means lower resistance levels for easier data transfer, this bnc-triaxial adapter 5090 RF connector from Pomona will do just that while giving you protection. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 500M Hz. This product is 34.54 mm long with a diameter of 13.97 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

