TE Connectivity50881Connector Terminals
PIDG Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 14-16 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 0.894 | |
| 20.65 | |
| 6.35 | |
| Blue | |
| Cable Mount |
The pidg ring tongue terminal 50881 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 20.65 mm long and 6.35 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

