TE Connectivity50831-1Connector Terminals
PIDG Ring Tongue Terminal 20-22AWG Copper Green 19.659mm Nickel Loose
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Nickel | |
| 20-22 | |
| 300V | |
| Polytetrafluoroethylene | |
| Loose | |
| 19.659 | |
| 7.137 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

