Molex5056061201Connector Discrete Wire Housing
Conn Housing PL 12 POS 3.3mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 3.3 | |
| Straight | |
| 6/Contact | |
| 500VDC|500VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 23.1 | |
| 16.7 | |
| 24 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

