Pomona Electronics5056Connector RF
Conn Triaxial BNC 0Hz to 500MHz 50Ohm ST Cable Mount PL Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Triaxial BNC | |
| PL | |
| Straight | |
| M | |
| Gold | |
| 0 to 500M | |
| 500VAC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 14.48 | |
| 31.62 | |
| Cable Mount |
This triaxial bnc 5056 RF connector from Pomona will make your RF components work in sync. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 500M Hz. This product is 31.62 mm long with a diameter of 14.48 mm. This rf connector has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

