Molex5055680981Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Center Key | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 14.5 | |
| 3.85 | |
| 4.2 | |
| Micro-Lock Plus | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

