Molex5054731010Connector Headers and PCB Receptacles
Conn Board to Board RCP 4Power/6Signal POS 0.4mm Solder ST Top Entry SMD SlimStack T/R
SlimStack Board-to-Board Connectors
The rising demand for smaller, ultracompact devices is driving industries’ needs for miniaturized, reliable and robust connectors with various design options. Many designs require a complex combination of high-current power and high-operating temperatures and electrical reliability and design flexibility. Molex SlimStack Microminiature Board-to-Board Connectors provide a wide range of design options to ensure a reliable connection.
View the range available from Arrow
Watch our video overview for the SlimStack range here:
SlimStack Board-to-Board Connectors, 0.35, 0.40 and 0.80mm Pitch, Battery Series
Achieve up to 15.0A of power and electrical reliability in an ultra-compact design with SlimStack Hybrid Power Connectors, designed for battery and other power applications.
Key features:
Delivers up to 15.0A power*
Meets the growing power needs of tight-packaging applications
*Maximum current of 15.0A per connector is applicable if the circuit is constructed by two power circuits and one power nail via a PWB/FPC circuit.
*Maximum current of 11.0/10.0/6.0A per connector is applicable if the circuit is constructed by two power circuits via a PWB/FPC circuit.
Compact hybrid interface with power and signal contacts
Combines extra signal lines into a power connector footprint for space savings
Dual-contact design
Assures contact reliability
Applications
Mobile Devices
• Smartphones
• Tablet PCs
• Wearable Devices
• Portable Audio
• Portable Navigation Equipment
Medical Devices
• Patient Monitoring
• Therapeutic and Surgical
Do you want to learn more about our SlimStack range?
With the growing demand for smaller and more reliable devices, Molex’s SlimStack Board-to-Board and Board-to-FPC connectors provide robust, high-speed data transmission with various design configurations to provide design flexibility, making this an ideal solution for a wide range of solutions throughout various industries.
Download the SlimStack Board-to-Board Core Products Guide
Medical Wearables: Connecting Patients to Unprecedented Healthcare Benefits
The latest generation of remote healthcare technology is improving the lives of patients around the world. Wearable devices are allowing patients to live more fulfilled lives away from hospitals or health centers.
One of the greatest challenges for designers is to pack the huge sophistication required into small, easy-to-wear devices. These will require batteries, controls, sensors and displays that are all integrated into the smallest possible package size. Connectors for these wearable devices should be compact and lightweight, providing the highest possible performance in the smallest package size.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/6Signal | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 10/60 | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.011083 | |
| 5.2 | |
| 2 | |
| 0.58 | |
| SlimStack | |
| Contact Plating Thickness | 0.1um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

