Molex505448-2870Connector Headers and PCB Receptacles
1.25mm Pitch Micro Lock Plus PCB Header Dual Row Right Angle Surface Mount Tin Bismuth Plating Positive Lock 28 Circuits Tape and Reel Natural
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| 28 | |
| 2 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 2.366 | |
| Micro-Lock Plus | |
| Contact Plating Thickness | 1um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

