Molex5054133410Connector Headers and PCB Receptacles
5054133410 Molex Connector Header & PCB Receptacles Board to Board 34 POS 0.35mm Solder ST SMD - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 34 | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 8.4 | |
| 2 | |
| 0.78 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

