Molex505270-1612Connector Headers and PCB Receptacles
Conn Board to Board RCP 16 POS 0.35mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
RCP | |
16 | |
2 | |
Solder | |
0.35 | |
Straight | |
0.68 | |
3/Contact | |
50VDC|50VAC | |
100 | |
80 | |
-40 | |
85 | |
30 | |
Tape and Reel | |
5.25 | |
2 | |
0.68 | |
Surface Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.