Molex5051102291Connector FFC-FPC
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 16.5 | |
| 5.3 | |
| 1.9 | |
| Easy-On™ | |
| Surface Mount |
Molex's 5051102291 discrete wire housing provides a durable connection for discrete wires.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

