Reduced Price
Molex5050661610Connector Headers and PCB Receptacles
Conn Board to Board RCP 16 POS 0.35mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 16 | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 0.68 | |
| 0.3/Contact | |
| 50V | |
| 100 | |
| 80 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.009 | |
| 5.25 | |
| 2 | |
| 0.58 | |
| SlimStack | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this board to board 5050661610 connector from Molex. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a receptacle type gender. Its pitch is 0.35 mm. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. This product is 5.25 mm long, 0.58 mm tall and 2 mm deep. It uses the solder termination method. 5050661610 is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

