Molex5050664222Connector Headers and PCB Receptacles
Conn Board to Board RCP 42 POS 0.35mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 42 | |
| 2 | |
| Solder | |
| 0.35 | |
| Straight | |
| 0.68 | |
| 3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -40 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 9.8 | |
| 2 | |
| 0.58 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

