Molex5050040812Connector Headers and PCB Receptacles
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.75mm Mated Height, 2.50mm Mated Width, 8 Circuits, 6.0A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/4Signal | |
| 2 | |
| Solder | |
| 0.6/0.4 | |
| Straight | |
| (3/0.3)/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 80 | |
| -40 | |
| 85 | |
| 10 | |
| Tape and Reel | |
| 0.011 | |
| 4.2 | |
| 2.5 | |
| 0.75 | |
| SlimStack | |
| Contact Plating Thickness | 0.1um |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

